
MRHDR01A13000 | |
|---|---|
DigiKey Part Number | 664-MRHDR01A13000-ND |
Manufacturer | |
Manufacturer Product Number | MRHDR01A13000 |
Description | LATCH LOCK, HDMI, RECEPTACLE, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Screw Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRHDR01A13000 Models |
Category | Part Status Active |
Manufacturer Amphenol ICC (Commercial Products) | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Screw Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 336,17800 Kč | 3 361,78 Kč |
| 25 | 315,12120 Kč | 7 878,03 Kč |
| 50 | 300,07820 Kč | 15 003,91 Kč |
| 192 | 272,91714 Kč | 52 400,09 Kč |
| 384 | 259,90492 Kč | 99 803,49 Kč |
| 576 | 252,58479 Kč | 145 488,84 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |




