



MRDBN04M17000 | |
|---|---|
DigiKey Part Number | 664-MRDBN04M17000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBN04M17000 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Zinc Alloy | Applications Industrial |
Shell Finish Chrome | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,09000 Kč | 389,09 Kč |
| 10 | 330,65600 Kč | 3 306,56 Kč |
| 25 | 309,95560 Kč | 7 748,89 Kč |
| 50 | 295,16040 Kč | 14 758,02 Kč |
| 100 | 281,07710 Kč | 28 107,71 Kč |
| 250 | 263,49552 Kč | 65 873,88 Kč |
| 500 | 250,93240 Kč | 125 466,20 Kč |
| Unit Price without VAT: | 389,09000 Kč |
|---|---|
| Unit Price with VAT: | 470,79890 Kč |





