
MRDBN03CBPC00 | |
|---|---|
DigiKey Part Number | 664-MRDBN03CBPC00-ND |
Manufacturer | |
Manufacturer Product Number | MRDBN03CBPC00 |
Description | CIRC CBL 3POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDBN03CBPC00 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert B |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,85000 Kč | 1 191,85 Kč |
| Unit Price without VAT: | 1 191,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,13850 Kč |

