Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRDBM04CAPA00

DigiKey Part Number
664-MRDBM04CAPA00-ND
Manufacturer
Manufacturer Product Number
MRDBM04CAPA00
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
MRDBM04CAPA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
B
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1651,15000 Kč651,15 Kč
10553,40200 Kč5 534,02 Kč
40501,83650 Kč20 073,46 Kč
80477,89613 Kč38 231,69 Kč
120464,43200 Kč55 731,84 Kč
280437,51207 Kč122 503,38 Kč
Manufacturers Standard Package
Unit Price without VAT:651,15000 Kč
Unit Price with VAT:787,89150 Kč