
MRDBM02CBPC00 | |
|---|---|
DigiKey Part Number | 664-MRDBM02CBPC00-ND |
Manufacturer | |
Manufacturer Product Number | MRDBM02CBPC00 |
Description | CIRC CBL 2POS PLUG TO PLUG 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDBM02CBPC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | B | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | B | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,55000 Kč | 1 045,55 Kč |
| 20 | 846,28350 Kč | 16 925,67 Kč |
| 40 | 805,90975 Kč | 32 236,39 Kč |
| 60 | 783,20383 Kč | 46 992,23 Kč |
| 100 | 755,50980 Kč | 75 550,98 Kč |
| 260 | 712,77162 Kč | 185 320,62 Kč |
| Unit Price without VAT: | 1 045,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,11550 Kč |

