MRD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRD Series
Amphenol ICC MRD Series Locking Connectors | Digi-Key Daily

MRDBJ03M16000

DigiKey Part Number
664-MRDBJ03M16000-ND
Manufacturer
Manufacturer Product Number
MRDBJ03M16000
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1215,55000 Kč215,55 Kč
10183,09300 Kč1 830,93 Kč
25171,62480 Kč4 290,62 Kč
50163,43220 Kč8 171,61 Kč
100155,63320 Kč15 563,32 Kč
250145,89336 Kč36 473,34 Kč
500138,93548 Kč69 467,74 Kč
1 000132,31188 Kč132 311,88 Kč
Unit Price without VAT:215,55000 Kč
Unit Price with VAT:260,81550 Kč