2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRDBG02L13000

DigiKey Part Number
664-MRDBG02L13000-ND
Manufacturer
Manufacturer Product Number
MRDBG02L13000
Description
RUGGED MRD B RECEPTACLE, IP67, P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
MRDBG02L13000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Dust Cap
Shielding
Current Rating (Amps)
10A
Voltage Rating
400VAC
Cable Opening
-
Operating Temperature
-40°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,44000 Kč285,44 Kč
10242,55900 Kč2 425,59 Kč
25227,36520 Kč5 684,13 Kč
50216,51180 Kč10 825,59 Kč
100206,17840 Kč20 617,84 Kč
250193,27772 Kč48 319,43 Kč
500184,06162 Kč92 030,81 Kč
1 000175,28798 Kč175 287,98 Kč
Unit Price without VAT:285,44000 Kč
Unit Price with VAT:345,38240 Kč