4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
MRDBF04L13000
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MRDBF04L13000

DigiKey Part Number
664-MRDBF04L13000-ND
Manufacturer
Manufacturer Product Number
MRDBF04L13000
Description
RUGGED MRD B RECEPTACLE, IP67, P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
MRDBF04L13000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Dust Cap
Number of Positions
4
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
400VAC
Termination
Solder Cup
Operating Temperature
-40°C ~ 80°C
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
10289,56200 Kč2 895,62 Kč
25271,42000 Kč6 785,50 Kč
50258,46440 Kč12 923,22 Kč
100246,13230 Kč24 613,23 Kč
250230,73276 Kč57 683,19 Kč
500219,73358 Kč109 866,79 Kč
1 000209,25977 Kč209 259,77 Kč
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč