


MRDBF02L13000 | |
|---|---|
DigiKey Part Number | 664-MRDBF02L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDBF02L13000 |
Description | RUGGED MRD B RECEPTACLE, IP67, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDBF02L13000 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Dust Cap |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 400VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 25 | 263,57520 Kč | 6 589,38 Kč |
| 50 | 250,99740 Kč | 12 549,87 Kč |
| 100 | 239,02230 Kč | 23 902,23 Kč |
| 250 | 224,06796 Kč | 56 016,99 Kč |
| 500 | 213,38378 Kč | 106 691,89 Kč |
| 1 000 | 203,21339 Kč | 203 213,39 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |








