


MRDAP03M15000 | |
|---|---|
DigiKey Part Number | 664-MRDAP03M15000-ND |
Manufacturer | |
Manufacturer Product Number | MRDAP03M15000 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,91000 Kč | 224,91 Kč |
| 10 | 191,06100 Kč | 1 910,61 Kč |
| 25 | 179,09800 Kč | 4 477,45 Kč |
| 50 | 170,54260 Kč | 8 527,13 Kč |
| 100 | 162,40330 Kč | 16 240,33 Kč |
| 250 | 152,24168 Kč | 38 060,42 Kč |
| 500 | 144,98204 Kč | 72 491,02 Kč |
| 1 000 | 138,06986 Kč | 138 069,86 Kč |
| Unit Price without VAT: | 224,91000 Kč |
|---|---|
| Unit Price with VAT: | 272,14110 Kč |



