


MRDAH02L13000 | |
|---|---|
DigiKey Part Number | 664-MRDAH02L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDAH02L13000 |
Description | RUGGED MRD A RECEPTACLE, IP67, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDAH02L13000 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Dust Cap |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 125VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,89400 Kč | 1 298,94 Kč |
| 25 | 121,74640 Kč | 3 043,66 Kč |
| 50 | 115,93000 Kč | 5 796,50 Kč |
| 100 | 110,39700 Kč | 11 039,70 Kč |
| 250 | 103,48572 Kč | 25 871,43 Kč |
| 500 | 98,54992 Kč | 49 274,96 Kč |
| 1 000 | 93,85056 Kč | 93 850,56 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |

