MFR Recommended




MDBE09SE760 | |
|---|---|
DigiKey Part Number | 664-MDBE09SE760-ND |
Manufacturer | |
Manufacturer Product Number | MDBE09SE760 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBE09SE760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Dust Cap | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,88000 Kč | 518,88 Kč |
| 10 | 440,93400 Kč | 4 409,34 Kč |
| 36 | 402,83278 Kč | 14 501,98 Kč |
| 72 | 383,61583 Kč | 27 620,34 Kč |
| 108 | 372,80528 Kč | 40 262,97 Kč |
| 252 | 351,19337 Kč | 88 500,73 Kč |
| 504 | 334,45442 Kč | 168 565,03 Kč |
| Unit Price without VAT: | 518,88000 Kč |
|---|---|
| Unit Price with VAT: | 627,84480 Kč |


