MDBE09PE860 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 297,09104 Kč
Datasheet

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 427,31000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 619,25200 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
MDBE09PE860
MDBE09PE860

MDBE09PE860

DigiKey Part Number
MDBE09PE860-ND
Manufacturer
Manufacturer Product Number
MDBE09PE860
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
MDBE09PE860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Zinc, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDBRE09PE860Amphenol CS (Commercial Products)0664-MDBRE09PE860-ND297,09104 KčMFR Recommended
MDBRE09PEAN0Amphenol CS (Commercial Products)0MDBRE09PEAN0-ND427,31000 KčMFR Recommended
09675099675HARTING009675099675-ND619,25200 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes