USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUSB359300

DigiKey Part Number
664-LUSB359300-ND
Manufacturer
Manufacturer Product Number
LUSB359300
Description
LOCKABLE USB3.0, TYPE A, VERTICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LUSB359300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Lock, Lockable
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.25A, 1.8A
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
9
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Blue
Mounting Feature
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,93200 Kč869,32 Kč
2581,47240 Kč2 036,81 Kč
5077,57920 Kč3 878,96 Kč
13272,44152 Kč9 562,28 Kč
26468,98402 Kč18 211,78 Kč
52865,69313 Kč34 685,97 Kč
1 05662,55973 Kč66 063,07 Kč
2 50858,85970 Kč147 620,13 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč