
LCC17A3W3SA4N0 | |
|---|---|
DigiKey Part Number | LCC17A3W3SA4N0-ND |
Manufacturer | |
Manufacturer Product Number | LCC17A3W3SA4N0 |
Description | CONN D-SUB RCPT 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | LCC17A3W3SA4N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 55A | |
Backset Spacing | 0.478" (12.14mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,43000 Kč | 367,43 Kč |
| 10 | 312,29800 Kč | 3 122,98 Kč |
| 25 | 292,74040 Kč | 7 318,51 Kč |
| 60 | 275,20783 Kč | 16 512,47 Kč |
| 120 | 262,07758 Kč | 31 449,31 Kč |
| 300 | 245,68350 Kč | 73 705,05 Kč |
| 540 | 235,71502 Kč | 127 286,11 Kč |
| Unit Price without VAT: | 367,43000 Kč |
|---|---|
| Unit Price with VAT: | 444,59030 Kč |




