
LCC17A3W3PM2N1 | |
|---|---|
DigiKey Part Number | LCC17A3W3PM2N1-ND |
Manufacturer | |
Manufacturer Product Number | LCC17A3W3PM2N1 |
Description | CONN D-SUB PLUG 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 55A |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -40°C ~ 105°C |
Contact Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 214,89000 Kč | 12 893,40 Kč |
| Unit Price without VAT: | 214,89000 Kč |
|---|---|
| Unit Price with VAT: | 260,01690 Kč |









