
L77TWC8W8SMP2V4RRM6 | |
|---|---|
DigiKey Part Number | L77TWC8W8SMP2V4RRM6-ND |
Manufacturer | |
Manufacturer Product Number | L77TWC8W8SMP2V4RRM6 |
Description | CONN D-SUB RCPT 8POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Backset Spacing 0.375" (9.52mm) |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Contact Material Bronze |
Contact Type Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 413,52410 Kč | 82 704,82 Kč |
| Unit Price without VAT: | 413,52410 Kč |
|---|---|
| Unit Price with VAT: | 500,36416 Kč |



