Parametric Equivalent

L77TWB5W5P | |
|---|---|
DigiKey Part Number | L77TWB5W5P-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB5W5P |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Category | Contact Type Power |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 155°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 5 (Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717TWB5W5P | Amphenol CS (Commercial Products) | 0 | L717TWB5W5P-ND | 77,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,63760 Kč | 9 327,52 Kč |
| Unit Price without VAT: | 46,63760 Kč |
|---|---|
| Unit Price with VAT: | 56,43150 Kč |





