
L77TWB17W2S4R | |
|---|---|
DigiKey Part Number | L77TWB17W2S4R-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB17W2S4R |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Bronze |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 155°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 168,78505 Kč | 33 757,01 Kč |
| Unit Price without VAT: | 168,78505 Kč |
|---|---|
| Unit Price with VAT: | 204,22991 Kč |





