L77TWAH3W3SVF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
L77TWAH3W3SVF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77TWAH3W3SVF

DigiKey Part Number
L77TWAH3W3SVF-ND
Manufacturer
Manufacturer Product Number
L77TWAH3W3SVF
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
L77TWAH3W3SVF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
100µin (2.54µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Dielectric Material
Thermoplastic, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20062,24530 Kč12 449,06 Kč
Unit Price without VAT:62,24530 Kč
Unit Price with VAT:75,31681 Kč