


L77TWA7W2SMP2SV4FRM6 | |
|---|---|
DigiKey Part Number | L77TWA7W2SMP2SV4FRM6-ND |
Manufacturer | |
Manufacturer Product Number | L77TWA7W2SMP2SV4FRM6 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWA7W2SMP2SV4FRM6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.319" (8.10mm) |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Bronze |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 208,89335 Kč | 41 778,67 Kč |
| Unit Price without VAT: | 208,89335 Kč |
|---|---|
| Unit Price with VAT: | 252,76095 Kč |






