Parametric Equivalent

| L77TWA3W3SMP2V4FRM6 | |
|---|---|
| DigiKey Part Number | L77TWA3W3SMP2V4FRM6-ND | 
| Manufacturer | |
| Manufacturer Product Number | L77TWA3W3SMP2V4FRM6 | 
| Description | CONN D-SUB RCPT 3POS R/A SOLDER | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 1 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
| Contact Type | Power | |
| Flange Feature | Mating Side, Female Screwlock (4-40) | |
| Termination | Solder | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 16.0µin (0.41µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | - | |
| Backset Spacing | 0.375" (9.52mm) | |
| Features | Board Lock, Mounting Brackets | |
| Voltage Rating | 300V | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Thermoplastic | |
| Wire Gauge | - | |
| Contact Material | Bronze | |
| Operating Temperature | -55°C ~ 155°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 157,16540 Kč | 31 433,08 Kč | 
| Unit Price without VAT: | 157,16540 Kč | 
|---|---|
| Unit Price with VAT: | 190,17013 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic