



L77TWA3W3S4R | |
|---|---|
DigiKey Part Number | L77TWA3W3S4R-ND |
Manufacturer | |
Manufacturer Product Number | L77TWA3W3S4R |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWA3W3S4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,15000 Kč | 76,15 Kč |
| 10 | 64,66500 Kč | 646,65 Kč |
| 25 | 60,61200 Kč | 1 515,30 Kč |
| 50 | 57,72000 Kč | 2 886,00 Kč |
| 200 | 52,33855 Kč | 10 467,71 Kč |
| 400 | 49,84025 Kč | 19 936,10 Kč |
| 600 | 48,43463 Kč | 29 060,78 Kč |
| 1 000 | 46,72112 Kč | 46 721,12 Kč |
| 2 600 | 43,67763 Kč | 113 561,84 Kč |
| Unit Price without VAT: | 76,15000 Kč |
|---|---|
| Unit Price with VAT: | 92,14150 Kč |






