3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
L77TWA3W3S4F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77TWA3W3S4F

DigiKey Part Number
L77TWA3W3S4F-ND
Manufacturer
Manufacturer Product Number
L77TWA3W3S4F
Description
CONN D-SUB RCPT 3POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TWA3W3S4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
1
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Bronze
Shell Size, Connector Layout
2 (DA, A) - 3W3
Operating Temperature
-55°C ~ 155°C
Contact Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20073,27040 Kč14 654,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,27040 Kč
Unit Price with VAT:88,65718 Kč