L77TSEG09SOL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 671,94000 Kč
Datasheet

Similar


HARTING
In Stock: 199
Unit Price: 139,64000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 400
Unit Price: 85,67000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 096
Unit Price: 110,66000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 060
Unit Price: 110,66000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 360
Unit Price: 110,66000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 295
Unit Price: 128,30000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 735
Unit Price: 178,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 700
Unit Price: 146,57000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 14 609
Unit Price: 14,28000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8 645
Unit Price: 66,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 35,72344 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 43,29329 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 174,05660 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L77TSEG09SOL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77TSEG09SOL2RM5C309

DigiKey Part Number
L77TSEG09SOL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L77TSEG09SOL2RM5C309
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TSEG09SOL2RM5C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56734,92000 Kč19 799,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,92000 Kč
Unit Price with VAT:42,25320 Kč