Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSEG09SOL2 | |
|---|---|
DigiKey Part Number | L77TSEG09SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77TSEG09SOL2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSEG09SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641127235 | HARTING | 0 | 1195-2367-ND | 716,80000 Kč | Similar |
| 09661556513 | HARTING | 189 | 1195-2528-ND | 153,29000 Kč | Similar |
| 172-E09-213R001 | NorComp Inc. | 838 | 1509FNEA-ND | 85,09000 Kč | Similar |
| 172-E09-213R011 | NorComp Inc. | 1 096 | 2509FEA-ND | 109,91000 Kč | Similar |
| 172-E09-213R021 | NorComp Inc. | 639 | 3509FEA-ND | 109,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 22,82130 Kč | 3 697,05 Kč |
| Unit Price without VAT: | 22,82130 Kč |
|---|---|
| Unit Price with VAT: | 27,61377 Kč |














