9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L77SDEH09SOL2-ND
L77SDEH09SOL2-ND
L77SDEH09SOL2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDEH09SOL2

DigiKey Part Number
L77SDEH09SOL2-ND
Manufacturer
Manufacturer Product Number
L77SDEH09SOL2
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDEH09SOL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-E09-213R001NorComp Inc.1 3001509FNEA-ND85,67000 KčSimilar
191-009-213L571NorComp Inc.2 374NOR1216-ND78,53000 KčSimilar
2-338313-2TE Connectivity AMP Connectors6742-338313-2-ND178,06000 KčSimilar
6-338313-2TE Connectivity AMP Connectors7006-338313-2-ND146,57000 KčSimilar
A-DF 09 PP/ZAssmann WSW Components14 483AE10928-ND14,28000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,39400 Kč263,94 Kč
2524,73560 Kč618,39 Kč
5023,55140 Kč1 177,57 Kč
18021,51128 Kč3 872,03 Kč
36020,48414 Kč7 374,29 Kč
54019,90611 Kč10 749,30 Kč
1 08018,95594 Kč20 472,42 Kč
2 52017,85630 Kč44 997,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč