




L77SDE09S1ACH4F | |
|---|---|
DigiKey Part Number | L77SDE09S1ACH4F-ND |
Manufacturer | |
Manufacturer Product Number | L77SDE09S1ACH4F |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDE09S1ACH4F Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,92500 Kč | 489,25 Kč |
| 25 | 45,85120 Kč | 1 146,28 Kč |
| 50 | 43,65480 Kč | 2 182,74 Kč |
| 180 | 39,88106 Kč | 7 178,59 Kč |
| 360 | 37,97664 Kč | 13 671,59 Kč |
| 540 | 36,90554 Kč | 19 928,99 Kč |
| 1 080 | 35,14462 Kč | 37 956,19 Kč |
| 2 520 | 33,10668 Kč | 83 428,83 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |







