37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
L77SDCH37SOL2RM8C309
L77SDCH37SOL2RM8C309
L77SDCH37SOL2RM8C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDCH37SOL2RM8C309

DigiKey Part Number
L77SDCH37SOL2RM8C309-ND
Manufacturer
Manufacturer Product Number
L77SDCH37SOL2RM8C309
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDCH37SOL2RM8C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10102,13400 Kč1 021,34 Kč
2595,74240 Kč2 393,56 Kč
5091,16500 Kč4 558,25 Kč
10086,81200 Kč8 681,20 Kč
25081,37648 Kč20 344,12 Kč
52077,28031 Kč40 185,76 Kč
1 04073,59476 Kč76 538,55 Kč
2 60068,99305 Kč179 381,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč