




L77SDCH37SOL2RM5C309 | |
|---|---|
DigiKey Part Number | L77SDCH37SOL2RM5C309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDCH37SOL2RM5C309 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDCH37SOL2RM5C309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 100,97900 Kč | 1 009,79 Kč |
| 25 | 94,65040 Kč | 2 366,26 Kč |
| 50 | 90,12340 Kč | 4 506,17 Kč |
| 100 | 85,82090 Kč | 8 582,09 Kč |
| 250 | 80,44920 Kč | 20 112,30 Kč |
| 520 | 76,39881 Kč | 39 727,38 Kč |
| 1 040 | 72,75504 Kč | 75 665,24 Kč |
| 2 600 | 68,20562 Kč | 177 334,61 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |










