




L77SDCH37SOL2RM5 | |
|---|---|
DigiKey Part Number | L77SDCH37SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77SDCH37SOL2RM5 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDCH37SOL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,43200 Kč | 604,32 Kč |
| 25 | 56,64440 Kč | 1 416,11 Kč |
| 50 | 53,93540 Kč | 2 696,77 Kč |
| 120 | 50,70142 Kč | 6 084,17 Kč |
| 360 | 46,91886 Kč | 16 890,79 Kč |
| 600 | 45,25803 Kč | 27 154,82 Kč |
| 1 080 | 43,42056 Kč | 46 894,20 Kč |
| 2 520 | 40,90285 Kč | 103 075,18 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |












