




L77SDC37SOL2 | |
|---|---|
DigiKey Part Number | L77SDC37SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77SDC37SOL2 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDC37SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S24A4GX00LF | Amphenol CS (FCI) | 621 | 609-5566-ND | 107,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 53,78600 Kč | 537,86 Kč |
| 25 | 50,42040 Kč | 1 260,51 Kč |
| 50 | 48,00520 Kč | 2 400,26 Kč |
| 120 | 45,12958 Kč | 5 415,55 Kč |
| 360 | 41,76197 Kč | 15 034,31 Kč |
| 600 | 40,28343 Kč | 24 170,06 Kč |
| 1 080 | 38,64794 Kč | 41 739,78 Kč |
| 2 520 | 36,40675 Kč | 91 745,01 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |














