




L77SDAH15SOL2RM8C309 | |
|---|---|
DigiKey Part Number | L77SDAH15SOL2RM8C309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDAH15SOL2RM8C309 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDAH15SOL2RM8C309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S24A4GV00LF | Amphenol CS (FCI) | 1 107 | 609-1497-ND | 63,20000 Kč | Similar |
| D15S24A6GX00LF | Amphenol CS (FCI) | 432 | 609-5554-ND | 84,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 55,71200 Kč | 1 392,80 Kč |
| 50 | 53,04940 Kč | 2 652,47 Kč |
| 100 | 50,51490 Kč | 5 051,49 Kč |
| 250 | 47,35132 Kč | 11 837,83 Kč |
| 560 | 44,73211 Kč | 25 049,98 Kč |
| 1 120 | 42,59838 Kč | 47 710,19 Kč |
| 2 800 | 39,93355 Kč | 111 813,94 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |








