15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
L77SDAH15SOL2RM5C309
L77SDAH15SOL2RM5C309
L77SDAH15SOL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDAH15SOL2RM5C309

DigiKey Part Number
L77SDAH15SOL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L77SDAH15SOL2RM5C309
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDAH15SOL2RM5C309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15S24A4GV00LFAmphenol CS (FCI)1 197609-1497-ND63,20000 KčSimilar
D15S24A6GX00LFAmphenol CS (FCI)432609-5554-ND84,41000 KčSimilar
In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,72100 Kč547,21 Kč
2551,29400 Kč1 282,35 Kč
5048,83720 Kč2 441,86 Kč
10046,50640 Kč4 650,64 Kč
25043,59268 Kč10 898,17 Kč
56041,18120 Kč23 061,47 Kč
1 12039,21658 Kč43 922,57 Kč
2 80036,76345 Kč102 937,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč