15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
L77SDAG15SOL2RM5
L77SDAG15SOL2RM5
L77SDAG15SOL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDAG15SOL2RM5

DigiKey Part Number
L77SDAG15SOL2RM5-ND
Manufacturer
Manufacturer Product Number
L77SDAG15SOL2RM5
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDAG15SOL2RM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15S24A4GV00LFAmphenol CS (FCI)1 197609-1497-ND2,56000 KčSimilar
D15S24A6GX00LFAmphenol CS (FCI)432609-5554-ND3,42000 KčSimilar
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,90900 Kč389,09 Kč
2536,47760 Kč911,94 Kč
5034,73060 Kč1 736,53 Kč
14032,29493 Kč4 521,29 Kč
28030,75232 Kč8 610,65 Kč
56029,28434 Kč16 399,23 Kč
1 12027,88704 Kč31 233,48 Kč
2 52026,33699 Kč66 369,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč