15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
L77SDA15SOL2
L77SDA15SOL2
L77SDA15SOL2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDA15SOL2

DigiKey Part Number
L77SDA15SOL2-ND
Manufacturer
Manufacturer Product Number
L77SDA15SOL2
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDA15SOL2 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15S24A4GV00LFAmphenol CS (FCI)1 197609-1497-ND63,20000 KčSimilar
D15S24A6GX00LFAmphenol CS (FCI)432609-5554-ND84,41000 KčSimilar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,46500 Kč274,65 Kč
2525,73520 Kč643,38 Kč
5024,50460 Kč1 225,23 Kč
10023,33300 Kč2 333,30 Kč
30021,59013 Kč6 477,04 Kč
50020,82582 Kč10 412,91 Kč
1 00019,83177 Kč19 831,77 Kč
2 50018,59045 Kč46 476,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč