




L77SDA15SC309 | |
|---|---|
DigiKey Part Number | L77SDA15SC309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDA15SC309 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDA15SC309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 25 | 41,63480 Kč | 1 040,87 Kč |
| 50 | 39,64420 Kč | 1 982,21 Kč |
| 100 | 37,75230 Kč | 3 775,23 Kč |
| 250 | 35,38668 Kč | 8 846,67 Kč |
| 500 | 33,69718 Kč | 16 848,59 Kč |
| 1 000 | 32,08935 Kč | 32 089,35 Kč |
| 2 500 | 30,08165 Kč | 75 204,12 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

















