Similar
Similar
Similar



L77SDA15S1ACH4FC309 | |
|---|---|
DigiKey Part Number | L77SDA15S1ACH4FC309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDA15S1ACH4FC309 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDA15S1ACH4FC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662137603 | HARTING | 0 | 09662137603-ND | 5,35190 Kč | Similar |
| 09662577613 | HARTING | 0 | 09662577613-ND | 6,50290 Kč | Similar |
| 3-1393480-7 | TE Connectivity AMP Connectors | 0 | 3-1393480-7-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 73,03285 Kč | 76 684,49 Kč |
| Unit Price without VAT: | 73,03285 Kč |
|---|---|
| Unit Price with VAT: | 88,36975 Kč |









