L77HDEH15SOL2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 29,38881 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6 857
Unit Price: 52,91000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 225
Unit Price: 52,91000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 44
Unit Price: 32,91000 Kč
Datasheet
L77HDEH15SOL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDEH15SOL2

DigiKey Part Number
L77HDEH15SOL2-ND
Manufacturer
Manufacturer Product Number
L77HDEH15SOL2
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDEH15SOL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18025,01450 Kč4 502,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,01450 Kč
Unit Price with VAT:30,26755 Kč