
L77HDE15SD1CH4F | |
|---|---|
DigiKey Part Number | L77HDE15SD1CH4F-ND |
Manufacturer | |
Manufacturer Product Number | L77HDE15SD1CH4F |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDE15SD1CH4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Tabs | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč |
| 10 | 30,71000 Kč | 307,10 Kč |
| 25 | 28,78720 Kč | 719,68 Kč |
| 50 | 27,40560 Kč | 1 370,28 Kč |
| 180 | 25,03539 Kč | 4 506,37 Kč |
| 360 | 23,84022 Kč | 8 582,48 Kč |
| 540 | 23,16748 Kč | 12 510,44 Kč |
| 1 080 | 22,06187 Kč | 23 826,82 Kč |
| 2 520 | 20,78214 Kč | 52 370,99 Kč |
| Unit Price without VAT: | 36,20000 Kč |
|---|---|
| Unit Price with VAT: | 43,80200 Kč |
















