


L77HDC62SVFC309 | |
|---|---|
DigiKey Part Number | L77HDC62SVFC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDC62SVFC309 |
Description | CONN D-SUB HD RCPT 62P SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDC62SVFC309 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 140,95029 Kč | 73 294,15 Kč |
| Unit Price without VAT: | 140,95029 Kč |
|---|---|
| Unit Price with VAT: | 170,54985 Kč |















