



L77HDC62SD1CH4R | |
|---|---|
DigiKey Part Number | L77HDC62SD1CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L77HDC62SD1CH4R |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDC62SD1CH4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Tabs | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 Kč | 102,78 Kč |
| 10 | 87,30200 Kč | 873,02 Kč |
| 25 | 81,83400 Kč | 2 045,85 Kč |
| 50 | 77,92260 Kč | 3 896,13 Kč |
| 120 | 73,25100 Kč | 8 790,12 Kč |
| 360 | 67,78769 Kč | 24 403,57 Kč |
| 600 | 65,38910 Kč | 39 233,46 Kč |
| 1 080 | 62,73491 Kč | 67 753,70 Kč |
| 2 520 | 59,09845 Kč | 148 928,09 Kč |
| Unit Price without VAT: | 102,78000 Kč |
|---|---|
| Unit Price with VAT: | 124,36380 Kč |











