62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
L77HDC62S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77HDC62S

DigiKey Part Number
L77HDC62S-ND
Manufacturer
Manufacturer Product Number
L77HDC62S
Description
CONN D-SUB HD RCPT 62P SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDC62S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1068,47400 Kč684,74 Kč
2564,18680 Kč1 604,67 Kč
5061,11680 Kč3 055,84 Kč
12057,45225 Kč6 894,27 Kč
36053,16636 Kč19 139,89 Kč
60051,28517 Kč30 771,10 Kč
1 08049,20279 Kč53 139,01 Kč
2 52046,35017 Kč116 802,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč