


L77HDBH44SOL2RM8 | |
|---|---|
DigiKey Part Number | L77HDBH44SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77HDBH44SOL2RM8 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDBH44SOL2RM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,49600 Kč | 924,96 Kč |
| 25 | 86,70480 Kč | 2 167,62 Kč |
| 50 | 82,56000 Kč | 4 128,00 Kč |
| 100 | 78,61860 Kč | 7 861,86 Kč |
| 300 | 72,75387 Kč | 21 826,16 Kč |
| 500 | 70,17910 Kč | 35 089,55 Kč |
| 1 000 | 66,83222 Kč | 66 832,22 Kč |
| 2 500 | 62,65274 Kč | 156 631,85 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |









