




L77HDB44S | |
|---|---|
DigiKey Part Number | L77HDB44S-ND |
Manufacturer | |
Manufacturer Product Number | L77HDB44S |
Description | CONN D-SUB HD RCPT 44P SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDB44S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 25 | 55,92200 Kč | 1 398,05 Kč |
| 50 | 53,25100 Kč | 2 662,55 Kč |
| 100 | 50,70810 Kč | 5 070,81 Kč |
| 300 | 46,92563 Kč | 14 077,69 Kč |
| 500 | 45,26454 Kč | 22 632,27 Kč |
| 1 000 | 43,10490 Kč | 43 104,90 Kč |
| 2 500 | 40,40864 Kč | 101 021,60 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


















