L77HDA26SD1CH4RC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 62,32347 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 63,51687 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 122
Unit Price: 107,93000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 58,75240 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 77,31040 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 139,85920 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 19
Unit Price: 76,85000 Kč
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
L77HDA26SD1CH4RC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77HDA26SD1CH4RC309

DigiKey Part Number
L77HDA26SD1CH4RC309-ND
Manufacturer
Manufacturer Product Number
L77HDA26SD1CH4RC309
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDA26SD1CH4RC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Tabs
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 050126,87071 Kč133 214,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,87071 Kč
Unit Price with VAT:153,51356 Kč