L77DFAH15SAM4BRM6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 64,97560 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 78,67760 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 54,08360 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 139
Unit Price: 36,22000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for L77DFAH15SAM4BRM6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DFAH15SAM4BRM6

DigiKey Part Number
L77DFAH15SAM4BRM6-ND
Manufacturer
Manufacturer Product Number
L77DFAH15SAM4BRM6
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
20.0µin (0.51µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Board Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09662526615HARTING009662526615-ND64,97560 KčSimilar
09662566615HARTING009662566615-ND78,67760 KčSimilar
09662566616HARTING009662566616-ND54,08360 KčSimilar
173-E15-211R141NorComp Inc.0173-15FEA-ND0,00000 KčSimilar
173-E15-211R241NorComp Inc.1391173-115FEA-ND36,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200297,90075 Kč59 580,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,90075 Kč
Unit Price with VAT:360,45991 Kč