Similar
Similar
Similar
Similar
Similar
Similar
Similar

L77DFA15S1BMN | |
|---|---|
DigiKey Part Number | L77DFA15S1BMN-ND |
Manufacturer | |
Manufacturer Product Number | L77DFA15S1BMN |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E15-211R141 | NorComp Inc. | 0 | 173-15FEA-ND | 0,00000 Kč | Similar |
| 173-E15-211R241 | NorComp Inc. | 139 | 1173-115FEA-ND | 83,36000 Kč | Similar |
| 174-E15-211R141 | NorComp Inc. | 0 | 174-15FEA-ND | 0,00000 Kč | Similar |
| DA15S564GTLF | Amphenol CS (FCI) | 257 | DA15S564GTLF-ND | 64,88000 Kč | Similar |
| DA15S564TLF | Amphenol CS (FCI) | 0 | DA15S564TLF-ND | 42,09773 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 202,27060 Kč | 40 454,12 Kč |
| Unit Price without VAT: | 202,27060 Kč |
|---|---|
| Unit Price with VAT: | 244,74743 Kč |









