



L77DD50SU | |
|---|---|
DigiKey Part Number | L77DD50SU-ND |
Manufacturer | |
Manufacturer Product Number | L77DD50SU |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DD50SU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,42000 Kč | 453,42 Kč |
| 10 | 385,42600 Kč | 3 854,26 Kč |
| 25 | 361,29360 Kč | 9 032,34 Kč |
| 50 | 344,05800 Kč | 17 202,90 Kč |
| 100 | 327,64110 Kč | 32 764,11 Kč |
| 300 | 303,22737 Kč | 90 968,21 Kč |
| 500 | 292,50870 Kč | 146 254,35 Kč |
| Unit Price without VAT: | 453,42000 Kč |
|---|---|
| Unit Price with VAT: | 548,63820 Kč |



