Similar
Similar

L77DD50S1AON | |
|---|---|
DigiKey Part Number | L77DD50S1AON-ND |
Manufacturer | |
Manufacturer Product Number | L77DD50S1AON |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-E50-213R001 | NorComp Inc. | 418 | 1174-150FEA-ND | 553,93000 Kč | Similar |
| 174-E50-213R141 | NorComp Inc. | 0 | 174-150FEA-ND | 491,60906 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 437,11430 Kč | 87 422,86 Kč |
| Unit Price without VAT: | 437,11430 Kč |
|---|---|
| Unit Price with VAT: | 528,90830 Kč |





